TE Connectivity 221972-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 221972-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.