Tee style BNC adapter with 50 Ohm impedance. Features brass body with nickel plating and silver plated copper contacts. Designed for free hanging mounting with female gender on both ports. Operates within a temperature range of -55°C to 85°C.
TE Connectivity 221988-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 23.37mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 32.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Tee Style |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 221988-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.