
Right-angle, male RF coaxial connector with a 75-ohm impedance, designed for frequencies from 0Hz to 2GHz. Features a zinc body with nickel plating and a gold-plated copper center contact. This through-hole, panel-mount connector offers a maximum operating temperature of 85°C and a voltage rating of 500V, with 500 mating cycles. Supplied in tray packaging.
TE Connectivity 222092-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 14.76mm |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Lead Free | Contains Lead |
| Length | 35.57mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222092-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.