
Right-angle RF coaxial connector with a 75-ohm impedance, designed for frequencies from 0Hz to 2GHz. Features a zinc alloy body with nickel plating and silver-plated copper center contacts. This male connector offers a solder termination and a voltage rating of 500V, with a mating cycle of 500. Suitable for through-hole, panel, and bulkhead mounting, it operates within a temperature range of -55°C to 85°C.
TE Connectivity 222092-2 technical specifications.
| Body Material | ZINC ALLOY, Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 222092-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.