75 Ohm BNC adapter for panel mount applications, featuring a right-angle orientation and a straight body. This connector utilizes a zinc body with nickel plating and a copper center contact, both plated with gold for optimal conductivity. The dielectric and insulation material is Polymethylpentene, ensuring reliable performance. Designed for bulkhead mounting, this adapter offers a secure connection with a single port.
TE Connectivity 222117-1 technical specifications.
| Adapter Style | Right Angle |
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 20.27mm |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Lead Free | Not Applicable |
| Length | 36.07mm |
| Mount | Panel, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Plating | Nickel |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222117-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.