
RF Coaxial Connector, BNC type, 75 Ohm impedance, straight orientation, male gender, and solder termination. Features a nickel-plated body and gold-plated center contact made of copper. Designed for panel mounting with a vertical PCB mounting orientation and a maximum operating frequency of 2GHz. Rated for 500V and 500 mating cycles, with a temperature range of -55°C to 85°C.
TE Connectivity 222132-1 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.88mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Lead Free | Contains Lead |
| Length | 14.76mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222132-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.