TE Connectivity 222163-1 technical specifications.
| Body Material | Polypropylene |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 6.6mm |
| Manufacturer Series | 222163 |
| Material | PP |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222163-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.