Right-angle RF coaxial adapter featuring a 50 Ohm impedance. This adapter offers a male to female gender configuration with a nickel-plated body and gold-plated center contacts made from copper. The dielectric material is PTFE (Polytetrafluoroethylene) and it is designed for free-hanging mounting.
TE Connectivity 222165-2 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 20.45mm |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Length | 26.56mm |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Plating | Nickel |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 222165-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.