TE Connectivity 222190-1 technical specifications.
| Package/Case | 600 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 4.67mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 0.44inch |
| Material | Copper |
| Mount | Cable |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | ARINC |
| Shell Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 176AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222190-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.