TE Connectivity 222190-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 0.44inch |
| Mount | Cable |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | ARINC |
| Shell Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 176AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222190-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.