RF Coaxial Connector, 3.5mm, 50 Ohm impedance, male gender, straight orientation, panel mount with bulkhead, front side nut mounting. Features stainless steel body, gold-plated center contact, copper contact material, and PTFE dielectric. Operates up to 26.5GHz with 0.07dB insertion loss, rated for 500 mating cycles and 335V. Maximum operating temperature of 105°C, minimum of -65°C. RoHS compliant.
TE Connectivity 222196-1 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.07dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Panel Thickness | 3.18mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222196-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.