TE Connectivity 222246-5 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver, Tin |
| Contact Type | Male |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222246-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.