TE Connectivity 222320-1 technical specifications.
| Contact Plating | Gold |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222320-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.