TE Connectivity 222321-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222321-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.