Vertical PCB mount RF coaxial connector with 50 Ohm impedance and a maximum frequency of 4GHz. Features a brass body with nickel plating and silver-plated bronze center contacts. Designed for solder termination with a voltage rating of 500V and 500 mating cycles. Operating temperature range is -55°C to 85°C.
TE Connectivity 222420-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Dielectric Material | Polyester |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 222420-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.