RF coaxial connector, straight, cable mount, male gender, 50 Ohm impedance, operating frequency 0Hz to 4GHz. Features brass body with nickel plating, copper center contact with gold plating, and acetal dielectric. Rated for 500V, 500 mating cycles, and operates from -55°C to 85°C. Termination is crimp, with a length of 36.07mm. RoHS compliant.
TE Connectivity 222428-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Acetal |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Acetal |
| Lead Free | Not Applicable |
| Length | 36.07mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Polarity | Standard |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222428-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.