
RF coaxial connector, female, straight orientation, 75 Ohm impedance, operating from 0 to 2 GHz. Features a zinc body with nickel plating and a gold-plated copper center contact. Designed for press-fit and through-hole mounting with vertical PCB orientation. Rated for 500V, with a temperature range of -65°C to 125°C and 500 mating cycles.
TE Connectivity 222462-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 2GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Cable, Press-Fit |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 222462-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.