TE Connectivity 222462-4 technical specifications.
| Type | BNC |
| Gender | RCP |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Impedance | 75Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 222462-4 to view detailed technical specifications.
No datasheet is available for this part.