Straight, male RF coaxial connector with 50 Ohm impedance. Features a brass body with nickel plating and a gold-plated brass center contact. Designed for cable mounting with a crimp termination and a polypropylene dielectric. Rated for 500V, operates up to 7GHz, and offers 500 mating cycles. Suitable for temperatures from -55°C to 85°C.
TE Connectivity 222506-5 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222506-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.