The 2226880-1 is a Fiber Optic Motherboard Connector Kit designed for backplane applications. It features a primary product material of aluminum and is configured to hold one MT ferrule cavity. This kit is engineered for aerospace and defense environments, operating within a temperature range of -40 to 85 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2226880-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of MT Ferrule Cavities | 1count |
| Primary Product Material | Aluminum |
| Operating Temperature Range | -40 to 85°C |
| Fiber Optic Connector Type | Motherboard Kit |
| Solder Process Capability | Wave solder capable to 265°C |
| Eu Rohs Directive 2011/65/eu | Compliant |
| Eu Elv Directive 2000/53/ec | Compliant |
| Halogen Content | Low Halogen - Br, Cl, F, I < 900 ppm |
| REACH | Does not contain REACH SVHC |
Download the complete datasheet for TE Connectivity 2226880-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.