This 3-contact PL crimp cable mount housing features a straight body orientation and a terminal pitch of 3.5mm. It is designed for use in applications with operating temperatures ranging from -40°C to 105°C. The housing is rated for a maximum current of 2.5A per contact and a maximum voltage rating of 250VDC or 250VAC.
TE Connectivity 2229813-1 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 3 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2229813-1 to view detailed technical specifications.
No datasheet is available for this part.