This wire housing features a PL gender and 3 contacts, with a terminal pitch of 3.5mm. It is designed for crimp termination and has a mounting style of cable mount. The operating temperature range is -40 to 105°C, and it has a maximum current rating of 2.5A per contact and a maximum voltage rating of 250VDC or 250VAC.
TE Connectivity 2229813-2 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 3 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2229813-2 to view detailed technical specifications.
No datasheet is available for this part.