TE Connectivity 222A021-3-00-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 222A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222A021-3-00-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.