TE Connectivity 222A142-15-0 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222A142-15-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.