
The Thermofit 222A1 Molded Cable Sleeve is a heat shrinkable cable sleeve from TE Connectivity. It is available in a molded package and is colored black. The product is compliant with ELV standards and is not applicable for lead-free requirements. The operating temperature range of this cable sleeve is between -55°C and 200°C. It is available in a package quantity of 25 units.
TE Connectivity 222A163-12-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Series | Thermofit 222A1 |
| Wire/Cable Diameter | 1.079inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222A163-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.