
The Thermofit 222A1 heat shrink is a general-purpose heat shrink with a molded package and polyolefin material. It is compliant with ELV regulations and available in a black color. The heat shrink has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It is packaged in a bag and has a wire/cable diameter of 1.079inch. The heat shrink is not lead-free and is not qualified for government use.
TE Connectivity 222A163-3/42-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Features | General Purpose |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 43.9mm |
| Material | Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Packaging | Bag |
| Series | Thermofit 222A1 |
| Wire/Cable Diameter | 1.079inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222A163-3/42-0 to view detailed technical specifications.
No datasheet is available for this part.