TE Connectivity 222D142-3-0-CS8126 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Material | PO, Polyolefin |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | Thermofit 222D1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222D142-3-0-CS8126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.