TE Connectivity 222D232-3/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | -120°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 222D2 |
| Wire/Cable Diameter | -18.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222D232-3/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.