TE Connectivity 222D253-3-61-0 technical specifications.
| Type | Molded Boot |
| Style | Right Angle |
| Body Material | Polyolefin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 222D253-3-61-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.