TE Connectivity 222D263-4-61/42-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Series | Thermofit 222D2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222D263-4-61/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.