
The Thermofit 222K1 heat shrink is a molded component with a black color, suitable for operating temperatures between -55°C and 200°C. It is compliant with ELV regulations and is available in bulk packaging with 25 pieces per package. The heat shrink is part of the Thermofit 222K1 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 222K121-12-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Thermofit 222K1 |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222K121-12-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.