TE Connectivity 222K121-25-00-0 technical specifications.
| Type | Tubing |
| Style | Right Angle |
| Body Material | Elastomer |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 222K121-25-00-0 to view detailed technical specifications.
No datasheet is available for this part.