
The Thermofit 222K1 heat shrink is a molded, fluid resistant elastomer material with a maximum operating temperature of 150°C and a minimum operating temperature of -75°C. It is available in black color and is compliant with ELV regulations. The heat shrink has a wire/cable diameter of 14mm and is packaged in bulk quantities.
TE Connectivity 222K132-25-0 technical specifications.
| Body Material | Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 27mm |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Thermofit 222K1 |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222K132-25-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
