
The Thermofit 222K1 is a general-purpose cable sleeve made from polyolefin material, available in black color. It is compliant with ELV regulations and has a maximum operating temperature of 60°C. The sleeve is packaged in bulk and has a length of 27mm. It is suitable for use in a variety of applications where a general-purpose cable sleeve is required.
TE Connectivity 222K132-3/42-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Features | General Purpose |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 27mm |
| Material | Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Series | Thermofit 222K1 |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222K132-3/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.