
The Thermofit 222K1 series features polyolefin insulation with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The insulation is available in a molded package with a black color. This product is compliant with ELV regulations and is not applicable for lead-free requirements. It is part of the TE Connectivity product line.
TE Connectivity 222K163-100/180-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | Thermofit 222K1 |
| Wire/Cable Diameter | 23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222K163-100/180-0 to view detailed technical specifications.
No datasheet is available for this part.