TE Connectivity 222K163-100/86-0 technical specifications.
| Type | Tubing |
| Body Material | Zerohal |
| Color | Black |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 222K163-100/86-0 to view detailed technical specifications.
No datasheet is available for this part.