TE Connectivity 223000-2 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 60 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 223000 |
| Mounting Style | STRAIGHT |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 5 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 223000-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.