TE Connectivity 223011-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 60 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 5 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.079 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 223011-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.