
TE Connectivity 223014-1 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 223014-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.