
This 30-position backplane connector features a through hole package type and is rated for 30V AC. It has 30 contacts and 30 signal positions, with a contact mating length of 6.5mm and a contact post length of 13.6mm. The connector is not lead-free and is not RoHS compliant. It is available in a packaging quantity of 48 pieces, packaged in rail/tube format.
TE Connectivity 223055-1 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 6.5mm |
| Contact Plating | Gold |
| Contact Post Length | 13.6mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Number of Signal Positions | 30 |
| Orientation | Vertical |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Resistance | -5R |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 223055-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.