60-position, 5-row vertical backplane connector featuring 2mm pitch and press-fit termination for through-hole mounting. Constructed with bronze contacts plated in gold, offering a contact mating length of 6.5mm and a contact post length of 13.6mm. Operates within a temperature range of -55°C to 125°C with a 30V voltage rating. UL94 V-0 flammability rating and natural color.
TE Connectivity 223055-2 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 6.5mm |
| Contact Plating | Gold |
| Contact Post Length | 13.6mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Number of Signal Positions | 60 |
| Orientation | Vertical |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| Resistance | -5R |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 223055-2 to view detailed technical specifications.
No datasheet is available for this part.
