
120-position, 5-row straight backplane connector with 2mm pitch. Features press-fit termination and through-hole mounting for vertical PCB integration. Bronze contacts with gold plating ensure reliable signal transmission, offering a contact mating length of 6.5mm and a contact post length of 13.6mm. Maximum AC voltage rating is 30V. Housing and contact color is natural.
TE Connectivity 223055-4 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 6.5mm |
| Contact Plating | Gold |
| Contact Post Length | 13.6mm |
| Depth | 17.8mm |
| ELV | Non-Compliant |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 47.88mm |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 5 |
| Number of Signal Positions | 120 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 223055-4 to view detailed technical specifications.
No datasheet is available for this part.
