This TE Connectivity backplane connector features 240 HDR contacts in a 5-row arrangement with a 2mm terminal pitch. It is designed for press-fit termination and mounting through a hole. The connector has a maximum voltage rating of 30VAC and is suitable for use in a variety of applications.
TE Connectivity 223055-8 technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 240 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Voltage Rating | 30VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 223055-8 to view detailed technical specifications.
No datasheet is available for this part.