TE Connectivity 223081-5 technical specifications.
| Type | Backplane |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Voltage Rating | 30VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 223081-5 to view detailed technical specifications.
No datasheet is available for this part.