
TE Connectivity 223083-1 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 5 |
| Number of Signal Positions | 120 |
| Orientation | Vertical |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 223083-1 to view detailed technical specifications.
No datasheet is available for this part.
