
TE Connectivity 223513-1 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 1960 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 223513-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
