The 223513-8 connector features a liquid crystal polymer (LCP) insulator and a commercial reliability rating. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is designed for through-hole mounting and has a right-angle mounting style. It is rated for a signal current of 1 amp and has a dielectric withstanding voltage of 1000VAC.
TE Connectivity 223513-8 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 168 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 223513 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 4 |
| Plating Thickness | 31u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.079 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 223513-8 to view detailed technical specifications.
No datasheet is available for this part.