TE Connectivity 223514-3 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 96 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 223514 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 4 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.079 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 223514-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.