Conn Backplane 96 POS 2mm Solder RA Thru-Hole
TE Connectivity 223515-3 technical specifications.
| Type | Backplane |
| Number of Contacts | 96 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Voltage Rating | 30VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 223515-3 to view detailed technical specifications.
No datasheet is available for this part.