
24-position, 4-row backplane connector with 2mm row spacing and 0.079-inch pitch. Features right-angle, through-hole mounting with press-fit termination and a 2.73mm tail length. Offers a 3A contact current rating, 30V voltage rating, and operates from -55°C to 125°C. Housing is natural colored, made of UL94 V-0 rated material, and includes a boss for retention. Contact material is bronze with gold, tin, and lead plating.
TE Connectivity 223532-1 technical specifications.
| Boss | Yes (With) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 5mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.73mm |
| Depth | 32mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.079inch |
| Plating Thickness | 3.81um |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Tail Length | 2.73mm |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 223532-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
